LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL EPP-400-27 product image
Images for reference only

400W Single Output Power Supply with PFC Function

Manufacturer
MEAN WELLAsian Brands
MPN
EPP-400-27
LCSC Part #
C6944405
Packaging
-
Customer #
Key Attributes
400W Single Output Power Supply with PFC Function
DatasheetMEAN WELL EPP-400-27
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.2368$ 54.24
Standard Packaging36/Full Box
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

EPP - 400 is a 400W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80~264VAC input and offers various output voltages between 12V and 48V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP - 400 is able to be used for both ClassⅠ(with FG) and Class Ⅱ(no FG) system design. EPP - 400 is equipped with complete protection functions; it is complied with the international safety regulations such as TUV BS EN/EN62368 - 1, TUV BS EN/EN60335 - 1, UL62368 - 1 and IEC62368 - 1. EPP - 400 series serves as a high price - to - performance power supply solution for various industrial applications.

Features

AI Translation
  • BS EN/EN62368 - 1
  • BS EN/EN60335 - 1

Applications

AI Translation
  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus