PANASONIC ECW-H12622JVB
| Manufacturer | |
| MPN | ECW-H12622JVB |
| LCSC Part # | C6942065 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 6.2nF 1.25kV -40℃~+105℃ ±5% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-H12622JVB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.2nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Low loss
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
High-frequency, high-voltage circuits (general resonant, inverter circuits)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4153 | $ 1.42 |
| 200+ | $ 0.5649 | $ 112.98 |
| 500+ | $ 0.5464 | $ 273.20 |
| 1,000+ | $ 0.5371 | $ 537.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.2nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 6.2nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Non-inductive construction using metallized polypropylene film, with flame-retardant epoxy resin coating
Features
AI Translation
- Low loss
- Excellent electrical characteristics
- Flame-retardant epoxy coating
- RoHS compliant
Applications
AI Translation
High-frequency, high-voltage circuits (general resonant, inverter circuits)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ECW-HA3C622JB | PANASONIC | Similar | Through Hole,P=10mm | 0 | $ 0.2566 | ||
| ECW-H12622HVB | PANASONIC | Similar | Through Hole,P=10mm | 0 | $ 0.7698 | ||
| ECW-HA3C622HB | PANASONIC | Similar | Through Hole,P=10mm | 0 | $ 0.2691 | ||
| BFC237534622 | VISHAY | Similar | Through Hole,P=10mm | 0 | $ 1.5333 | ||
| BFC237544622 | VISHAY | Similar | Through Hole,P=10mm | 0 | $ 1.865 |

