Schneider XSDA605539H7
| Manufacturer | |
| MPN | XSDA605539H7 |
| LCSC Part # | C6938256 |
| Packaging | - |
| Customer # | |
| Key Attributes | 60mm Inductive Proximity Sensors |
| Datasheet | Schneider XSDA605539H7 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+85℃ | |
| Sensing Range | 60mm | |
| Interface | -;2-Wire | |
| Voltage - Supply | 24V~240V | |
| Features | Programmable interrupt | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+85℃ | |
| Sensing Range | 60mm |
| Type | Description | |
|---|---|---|
| Interface | -;2-Wire | |
| Voltage - Supply | 24V~240V | |
| Features | Programmable interrupt | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 750.0831 | $ 750.08 |
| 200+ | $ 299.2889 | $ 59857.78 |
| 500+ | $ 289.2873 | $ 144643.65 |
| 1,000+ | $ 284.3455 | $ 284345.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+85℃ | |
| Sensing Range | 60mm | |
| Interface | -;2-Wire | |
| Voltage - Supply | 24V~240V | |
| Features | Programmable interrupt | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Current - Supply | - | |
| Operating Temperature | -25℃~+85℃ | |
| Sensing Range | 60mm |
| Type | Description | |
|---|---|---|
| Interface | -;2-Wire | |
| Voltage - Supply | 24V~240V | |
| Features | Programmable interrupt | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XSDA605539 | Schneider | Similar | - | 0 | $ 642.6536 | ||
| XS218AAMAU20 | Schneider | Similar | - | 0 | $ 537.814 | ||
| XS218AAMAL2 | Schneider | Similar | - | 0 | $ 212.0341 | ||
| XS230SAMAL2 | Schneider | Similar | - | 0 | $ 362.2653 | ||
| XS230SAMAL5 | Schneider | Similar | - | 0 | $ 384.4977 |
5 more alternative parts.View all substitutes

