LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
VICOR VI-JWR-IY-S product image
Imágenes ilustrativas

VICOR VI-JWR-IY-S

Fabricante
N.º de pieza fab.
VI-JWR-IY-S
Nº LCSC
C6914403
Emb.
-
Número de Cliente
Atrib. clave
DC DC Converters (Off-Board)
Hoja de DatosVICOR VI-JWR-IY-S
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 506.6559$ 506.66
Encapsulado Estándar1/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
FabricanteVICOR
Emb.-
Voltage - Supply18V~36V
Operating Temperature-40℃~+100℃
Output Power50W
Number of Outputs1
Height12.7mm
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression
Output Voltage7.5V
Conversion Efficiency90%
Length57.9mm
Width45.7mm

Descripción

Traducción por IA

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Características

Traducción por IA
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)