LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTP5902IPC-IPRB1C1#PBF product image
Images for reference only

ADI LTP5902IPC-IPRB1C1#PBF

Manufacturer
MPN
LTP5902IPC-IPRB1C1#PBF
LCSC Part #
C690836
Packaging
SMD-66P
Customer #
Key Attributes
SMD-66P RF Transceiver Modules and Modems RoHS
DatasheetADI LTP5902IPC-IPRB1C1#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 149.6225$ 149.62
198+$ 57.9029$ 11464.77
495+$ 55.8674$ 27654.36
990+$ 54.8629$ 54314.27
Standard Packaging33/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerADI
PackagingSMD-66P

Introduction

AI Translation

SmartMesh IP wireless sensor networks are self managing, low power internet protocol (IP) networks built from wireless nodes called motes. The LTP5901-IPR/ LTP5902-IPR is the IP manager product in the Eterna family of IEEE 802.15.4e printed circuit board assembly solutions, featuring a highly integrated, low power radio design as well as an ARM Cortex-M3 32-bit microprocessor running Dust’s embedded SmartMesh IP networking software. Based on the IETF 6LoWPAN and IEEE-802.15.4e standards, the LTP5901/2-IPR runs SmartMesh IP network management software to monitor and manage network performance and provide a data ingress/egress point via a UART interface. The SmartMesh IP software provided with the LTP5901/2-IPR is fully tested and validated, and is readily configured via a software application programming interface. With Dust’s time-synchronized SmartMesh IP networks, all motes in the network may route, source or terminate data, while providing many years of battery powered operation. SmartMesh IP motes deliver a highly flexible network with proven reliability and low power performance in an easy-to-integrate platform.

Features

AI Translation
  • Complete Radio Transceiver, Embedded Processor, and Networking Software for Forming a Self-Healing Mesh Network
  • Time Synchronized Network-Wide Scheduling Per Transmission
  • Frequency Hopping
  • Redundant Spatially Diverse Topologies
  • Network-Wide Reliability and Power Optimization
  • NIST Certified Security
  • 99.999% Network Reliability Achieved in the Most Challenging RF Environments

  • Sub 50μA Routing Nodes
  • Compliant to 6LoWPAN Internet Protocol (IP) and IEEE 802.15.4e Standards
  • Manages Networks of Up to 100 Nodes
  • Sub 1mA Average Current Consumption Enables Battery Powered Network Management
  • RF Modular Certification Include USA, Canada, EU, Japan, Taiwan, Korea, India, Australia and New Zealand
  • PCB Assembly with Chip Antenna (LTP5901-IPR) or with MMCX Antenna Connector (LTP5902-IPR)