VISHAY V15K150CHM3/H
| Manufacturer | |
| MPN | V15K150CHM3/H |
| LCSC Part # | C6907707 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 3.2A 150V 1.08V@7.5A Diode Arrays RoHS |
| Datasheet | VISHAY V15K150CHM3/H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 1.08V@7.5A | |
| Reverse Leakage Current (Ir) | 300uA@150V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 1.08V@7.5A | |
| Reverse Leakage Current (Ir) | 300uA@150V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench MOS Schottky technology GRAL
- Low forward voltage drop, low power dissipation
- High efficiency operation
- MSL Level 1 per J-STD-020, RoHS LF max peak temperature 260°C, halogen-free compliant
- AEC-Q101 qualified versions available, automotive ordering code at no extra cost: base part number HM3
Applications
AI Translation
For low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0882 | $ 1.09 |
| 200+ | $ 0.435 | $ 87.00 |
| 500+ | $ 0.4198 | $ 209.90 |
| 1,500+ | $ 0.4138 | $ 620.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 1.08V@7.5A | |
| Reverse Leakage Current (Ir) | 300uA@150V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 3.2A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Voltage - Forward(Vf@If) | 1.08V@7.5A | |
| Reverse Leakage Current (Ir) | 300uA@150V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench MOS Schottky technology GRAL
- Low forward voltage drop, low power dissipation
- High efficiency operation
- MSL Level 1 per J-STD-020, RoHS LF max peak temperature 260°C, halogen-free compliant
- AEC-Q101 qualified versions available, automotive ordering code at no extra cost: base part number HM3
Applications
AI Translation
For low-voltage, high-frequency DC/DC converters, freewheeling diodes, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

