SIEMENS US2:22EUE32FH
| Manufacturer | |
| MPN | US2:22EUE32FH |
| LCSC Part # | C6907256 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS US2:22EUE32FH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Reversible Motor Starter, Size 1 3/4, Three-Phase Full Voltage, Solid-State Overload Relay, Overload Relay Current Range 10 - 40A, Non-Combination Type, Type 4X Fiberglass Enclosure, Watertight/Dusttight and Corrosion Resistant, Standard Width Enclosure
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 10 - 40A
- Non-combination type
- Type 4X fiberglass enclosure
- Watertight/dusttight and corrosion resistant
- Standard width enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7157.6033 | $ 7157.60 |
| 200+ | $ 2855.9309 | $ 571186.18 |
| 500+ | $ 2760.4964 | $ 1380248.20 |
| 1,000+ | $ 2713.34 | $ 2713340.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Reversible Motor Starter, Size 1 3/4, Three-Phase Full Voltage, Solid-State Overload Relay, Overload Relay Current Range 10 - 40A, Non-Combination Type, Type 4X Fiberglass Enclosure, Watertight/Dusttight and Corrosion Resistant, Standard Width Enclosure
Features
AI Translation
- Three-phase full voltage
- Solid-state overload relay
- Overload relay current range 10 - 40A
- Non-combination type
- Type 4X fiberglass enclosure
- Watertight/dusttight and corrosion resistant
- Standard width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

