LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC7860IMSE#TRPBF product image
Images for reference only

ADI LTC7860IMSE#TRPBF

Manufacturer
MPN
LTC7860IMSE#TRPBF
LCSC Part #
C690285
Packaging
MSOP-12-EP-0.65mm
Customer #
Key Attributes
MSOP-12-EP-0.65mm Surge Suppression ICs RoHS
DatasheetADI LTC7860IMSE#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9364$ 3.94
10+$ 3.378$ 33.78
30+$ 3.0464$ 91.39
100+$ 2.7101$ 271.01
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerADI
PackagingMSOP-12-EP-0.65mm
FeaturesOvercurrent Protection;Short-Circuit Protection;Overvoltage clamping protection;Soft-start;Under-voltage lockout

Introduction

AI Translation

The LTC7860 high efficiency surge stopper protects loads from high voltage transients. High efficiency permits higher currents and smaller solution sizes. During an input overvoltage event, such as a load dump in vehicles, the LTC7860 controls the gate of an external MOSFET to act as a switching DC/DC regulator (PROTECTIVE PWM mode). This operation regulates the output voltage to a safe level, allowing the loads to operate through the input over-voltage event. During normal operation (SWITCHON mode), the LTC7860 turns on the external MOSFET continuously, passing the input voltage through to the output. An internal comparator limits the voltage across the current sense resistor and regulates the maximum output current to protect against overcurrent faults. An adjustable timer limits the time that the LTC7860 can spend in overvoltage or overcurrent regulation. When the timer expires, the external MOSFET is turned off until the LTC7860 restarts after a cool down period. By strictly limiting the time in PROTECTIVE PWM Mode when the power loss is high, the components and thermal design can be optimized for normal operation and safely operate through high voltage input surges and/or overcurrent faults. An additional PMOS can be added for reverse battery protection.

Features

AI Translation
  • High Efficiency VOUT Clamp Stops High Voltage Input Surges
  • SWITCH - ON Mode 100% Duty Cycle for Normal Operation
  • PROTECTIVE PWM Mode for Transients and Faults
  • Pin to SGND Range: 3.5V to 60V
  • External Input Voltage is Extendable to 200V+
  • Adjustable Output Voltage Clamp
  • Adjustable Output Overcurrent Protection
  • Power Inductor Improves Input EMI in Normal Operation
  • Programmable Fault Timer
  • Adjustable Soft - Start for Input Inrush Current Limiting
  • 4.5% Retry Duty Cycle During Faults
  • Adjustable Switching Frequency: 50kHz to 850kHz
  • Optional Reverse Input Voltage Protection
  • Available in Thermally Enhanced 12 - lead MSOP Package

Applications

AI Translation
  • Industrial and Automotive Power
  • Telecom Power
  • Vehicle Power