AKER TX32-33020S-40.000-X-M
| Manufacturer | AKERAsian Brands |
| MPN | TX32-33020S-40.000-X-M |
| LCSC Part # | C6902093 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | 40MHz SMD3225-4P Oscillators RoHS |
| Datasheet | AKER TX32-33020S-40.000-X-M |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Temperature Compensated Crystal Oscillator (TCXO), ceramic package, 3.2×2.5mm SMT.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2396 | $ 4.24 |
| 250+ | $ 1.6924 | $ 423.10 |
| 500+ | $ 1.6355 | $ 817.75 |
| 1,000+ | $ 1.6087 | $ 1608.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | AKER | |
| Packaging | SMD3225-4P | |
| Current - Supply | 2.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2ppm | |
| Output Type | Clipped sine wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Temperature Compensated Crystal Oscillator (TCXO), ceramic package, 3.2×2.5mm SMT.
C6902093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TX32-33020S-40.000-X-CT | AKER | SMD3225-4P | 0 | $ 11.9111 | ||
| TX32-33020S-40.000-R | AKER | SMD3225-4P | 0 | $ 2.3197 | ||
| TX32-33020S-40.000-CT | AKER | SMD3225-4P | 0 | $ 11.9111 |

