LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6754HUD#TRPBF product image
Images for reference only

ADI LTC6754HUD#TRPBF

Manufacturer
MPN
LTC6754HUD#TRPBF
LCSC Part #
C689490
Packaging
QFN-12-EP(3x3)
Customer #
Key Attributes
QFN-12-EP(3x3) Comparators RoHS
DatasheetADI LTC6754HUD#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9847$ 2.98
10+$ 2.5327$ 25.33
30+$ 2.2489$ 67.47
100+$ 1.959$ 195.90
500+$ 1.8294$ 914.70
1,000+$ 1.7723$ 1772.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerADI
PackagingQFN-12-EP(3x3)
FeaturesEnable/shutdown function;Latch function;Built-in hysteresis;ESD protection;Complementary bipolar input stage

Introduction

AI Translation

The LTC6754 is a high speed rail-to-rail comparator with LVDS compatible outputs. The LTC6754 exhibits 1.8ns of propagation delay, only 1ns of dispersion (10mV to 125mV overdrive) and a toggle rate up to 890Mbps. The LTC6754 has rail-to-rail inputs, and will operate from a 2.4V to 5.25V supply. For the QFN package, the LVDS output is operated with a separate supply, providing isolation between input and output circuitry, and allowing for logic level translation. In shutdown mode, power is reduced from 13.4mA to under 1.1mA, and the comparator can wake up in 120ns. The LTC6754 includes 4.5mV of hysteresis to minimize instability. For the QFN package, a separate pin is available to set the hysteresis from 0mV (off) up to 40mV. The QFN version also features output latching to provide the ability to quickly capture the state of the comparator. The dispersion of only 1ns combined with excellent propagation delay of 1.8ns makes the device an excellent choice for timing critical applications. Similarly, the 890Mbps toggle rate and low jitter of 1.5psRMS (200mVP-P, 245.76MHz input) make the LTC6754 ideally suited for high frequency line driver and clock recovery circuits.

Features

AI Translation
  • Low Propagation Delay: 1.8ns Typ.
  • Low Overdrive Dispersion: 1ns Typ. (10mV to 125mV Overdrive)
  • High Toggle Rate: 890Mbps Typ.
  • LVDS Compatible Output Stage
  • Rail-to-Rail Inputs Extend Beyond Both Rails
  • Low Quiescent Current: 13.4mA
  • Supply Range: 2.4V to 5.25V
  • Features within the LTC6754 Family: Separate Input and Output Supplies
  • Shutdown Pin for Reduced Power
  • Output Latch and Adjustable Hysteresis
  • SC70 and 3mm × 3mm QFN Packages

Applications

AI Translation
  • Clock and Data Recovery
  • Level Translation
  • High Speed Data Acquisition Systems
  • Window Comparators
  • High Speed Line Receivers
  • Time Domain Reflectometry
  • Time of Flight Measurements
  • Cable Drivers