ADI LTC6561HUF#PBF
| Manufacturer | |
| MPN | LTC6561HUF#PBF |
| LCSC Part # | C689356 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Transimpedance Amplifier QFN-24-EP(4x4) Special Purpose Amplifiers RoHS |
| Datasheet | ADI LTC6561HUF#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) | |
| Amplifier Type | Transimpedance Amplifier | |
| Features | Built-in current limiting / output protection | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) |
| Type | Description | |
|---|---|---|
| Amplifier Type | Transimpedance Amplifier | |
| Features | Built-in current limiting / output protection | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LTC6561 is a low-noise four-channel, transimpedance amplifier (TIA) with 220MHz bandwidth. The multi-channel transimpedance amplifier’s low noise, high transimpedance, and low power dissipation are ideal for LIDAR receivers using Avalanche Photodiodes (APDs). The amplifier features 74kΩ transimpedance gain and 30μA linear input current range. Using an APD input circuit with a total capacitance of 2pF, the input current noise density is 4.5pA/√Hz at 200MHz. With lower capacitance, noise and bandwidth improve further. Only a 5V single supply is needed and the device consumes only 200mW. Utilizing the internal 4-to-1 MUX along with the LTC6561’s output MUX; multiple 4-channel LTC6561 devices can be combined to directly interface with 8, 12, 16 and 32-channel APD arrays. The LTC6561’s fast overload recovery and fast channel switchover make it well suited for LIDAR receivers with multiple APDs. Its single-ended output can swing 2VP-P on a 100Ω load. While its low impedance op amp-style output can drive back-terminated 50Ω cables.
Features
- 220MHz –3dB Bandwidth with 2pF Input Capacitance
- Single-Ended Output
- 74kΩ Transimpedance Gain
- 4.8μA/√Hz Input Current Noise Density at 200MHz (2pF)
- 64nARMS Integrated Input Current Noise Over 200MHz (2pF)
- Linear Input Range 0µA to 30μA
- Overload Current > ±400mA Peak
- Fast Overload Recovery 12ns, 1mA
- Fast Channel Switchover < 50ns
- Single 5V Supply
- 200mW Power Dissipation for 4 Channels
- 2VP-P Output Swing on 100Ω Load
- 4mm × 4mm, 24-Lead QFN Package
- Output MUX Combines Multiple 4-Channel Devices to Create 4, 8,12,16, 24, 32 Channel Solutions
- AEC-Q100 Qualified for Automotive Applications
Applications
- LIDAR Receiver
- Industrial Imaging
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.4656 | $ 13.47 |
| 10+ | $ 12.8332 | $ 128.33 |
| 30+ | $ 11.7365 | $ 352.10 |
| 100+ | $ 10.7802 | $ 1078.02 |
Standard Packaging91/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) | |
| Amplifier Type | Transimpedance Amplifier | |
| Features | Built-in current limiting / output protection | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | QFN-24-EP(4x4) |
| Type | Description | |
|---|---|---|
| Amplifier Type | Transimpedance Amplifier | |
| Features | Built-in current limiting / output protection | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The LTC6561 is a low-noise four-channel, transimpedance amplifier (TIA) with 220MHz bandwidth. The multi-channel transimpedance amplifier’s low noise, high transimpedance, and low power dissipation are ideal for LIDAR receivers using Avalanche Photodiodes (APDs). The amplifier features 74kΩ transimpedance gain and 30μA linear input current range. Using an APD input circuit with a total capacitance of 2pF, the input current noise density is 4.5pA/√Hz at 200MHz. With lower capacitance, noise and bandwidth improve further. Only a 5V single supply is needed and the device consumes only 200mW. Utilizing the internal 4-to-1 MUX along with the LTC6561’s output MUX; multiple 4-channel LTC6561 devices can be combined to directly interface with 8, 12, 16 and 32-channel APD arrays. The LTC6561’s fast overload recovery and fast channel switchover make it well suited for LIDAR receivers with multiple APDs. Its single-ended output can swing 2VP-P on a 100Ω load. While its low impedance op amp-style output can drive back-terminated 50Ω cables.
Features
- 220MHz –3dB Bandwidth with 2pF Input Capacitance
- Single-Ended Output
- 74kΩ Transimpedance Gain
- 4.8μA/√Hz Input Current Noise Density at 200MHz (2pF)
- 64nARMS Integrated Input Current Noise Over 200MHz (2pF)
- Linear Input Range 0µA to 30μA
- Overload Current > ±400mA Peak
- Fast Overload Recovery 12ns, 1mA
- Fast Channel Switchover < 50ns
- Single 5V Supply
- 200mW Power Dissipation for 4 Channels
- 2VP-P Output Swing on 100Ω Load
- 4mm × 4mm, 24-Lead QFN Package
- Output MUX Combines Multiple 4-Channel Devices to Create 4, 8,12,16, 24, 32 Channel Solutions
- AEC-Q100 Qualified for Automotive Applications
Applications
- LIDAR Receiver
- Industrial Imaging
C689356 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |