CR Magnetics Inc. CR45-A
| Manufacturer | |
| MPN | CR45-A |
| LCSC Part # | C6887802 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50Hz~1kHz Current Sense Transformers RoHS |
| Datasheet | CR Magnetics Inc. CR45-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Frequency Range | 50Hz~1kHz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | CR Magnetics Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Frequency Range | 50Hz~1kHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.3335 | $ 53.33 |
| 200+ | $ 21.2804 | $ 4256.08 |
| 500+ | $ 20.5693 | $ 10284.65 |
| 1,000+ | $ 20.2185 | $ 20218.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Frequency Range | 50Hz~1kHz |
| Type | Description | |
|---|---|---|
| Category | Transformers/Current Sense Transformers | |
| Manufacturer | CR Magnetics Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Frequency Range | 50Hz~1kHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

