TDK C3216X7R1H334K160AA
| Manufacturer | |
| MPN | C3216X7R1H334K160AA |
| LCSC Part # | C6872043 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330nF X7R ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | TDK C3216X7R1H334K160AA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0334 | $ 0.03 |
| 200+ | $ 0.0134 | $ 2.68 |
| 500+ | $ 0.0129 | $ 6.45 |
| 1,000+ | $ 0.0127 | $ 12.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 330nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 330nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C6872043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KRX7R9BB334 | YAGEO | 1206 | 156,040 | $ 0.0403 | ||
| TCC1206X7R334K500DT | CCTC | 1206 | 10,780 | $0.0251 $0.0253 | ||
| 1206B334K500NT | FH | 1206 | 7,230 | $ 0.0522 | ||
| 12065C334KAT2A | Kyocera AVX | 1206 | 4,252 | $ 0.2017 | ||
| CL31B334KBFNNNE | Samsung Electro-Mechanics | 1206 | 3,490 | $ 0.0734 | ||
| CGA1206X7R334K500KT | HRE | 1206 | 3,450 | $ 0.0204 | ||
| 1206X7R334K500NT | AIDE CAPACITOR | 1206 | 3,340 | $ 0.0221 | ||
| TCC1206X7R334K500FT | CCTC | 1206 | 2,000 | $ 0.0265 | ||
| HGC1206R7334K500NSLJ | Chinocera | 1206 | 220 | $ 0.0382 | ||
| 1206B334K500CT | Walsin | 1206 | 80 | $ 0.0244 | ||
| C1206X334K5RAC7210 | KEMET | 1206 | 0 | $ 0.2373 | ||
| C1206C334K5REC7800 | KEMET | 1206 | 0 | $ 0.0665 | ||
| C1206C334K5RACAUTO | KEMET | 1206 | 0 | $ 0.0383 | ||
| C1206J334K5RAC7800 | KEMET | 1206 | 0 | $ 0.1975 | ||
| C1206X334K5RACAUTO | KEMET | 1206 | 0 | $ 0.1888 | ||
| GRM319R71H334KA01D | muRata | 1206 | 0 | $ 0.1308 | ||
| CL31B334KBHWPNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1145 | ||
| VJ1206Y334KLAAJ32 | VISHAY | 1206 | 0 | $ 0.6005 | ||
| NL1206B334K500CEDN | HUI JU | 1206 | 0 | $ 0.0258 | ||
| AC1206KKX7R9BB334 | YAGEO | 1206 | 0 | $ 0.0549 |

