Chilisin BSPQ000603042N1B00
| Manufacturer | ChilisinAsian Brands |
| MPN | BSPQ000603042N1B00 |
| LCSC Part # | C6869997 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 2.1nH 600mA 120mΩ 0201 |
| Datasheet | Chilisin BSPQ000603042N1B00 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Current Rating | 600mA | |
| Inductance | 2.1nH | |
| Frequency - Self Resonant | 9GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 20@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.1nH | |
| Frequency - Self Resonant | 9GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 20@500MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BSPQ series supports miniaturized devices. Its low inductance, high accuracy, and high Q factor enable easy impedance matching in RF and IF circuits, while facilitating the design of compact high-frequency circuits.
Features
AI Translation
- Film type: suitable for excellent high-frequency applications, with high Q factor
- Miniaturized
- Tight tolerances
Applications
AI Translation
- RF matching circuits requiring high Q factor
- Bluetooth, WLAN, UWB, digital TV tuners, and high-frequency circuits and modules
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0119 | $ 0.01 |
| 200+ | $ 0.0048 | $ 0.96 |
| 500+ | $ 0.0046 | $ 2.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Current Rating | 600mA | |
| Inductance | 2.1nH | |
| Frequency - Self Resonant | 9GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 20@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0201 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.1nH | |
| Frequency - Self Resonant | 9GHz | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 20@500MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BSPQ series supports miniaturized devices. Its low inductance, high accuracy, and high Q factor enable easy impedance matching in RF and IF circuits, while facilitating the design of compact high-frequency circuits.
Features
AI Translation
- Film type: suitable for excellent high-frequency applications, with high Q factor
- Miniaturized
- Tight tolerances
Applications
AI Translation
- RF matching circuits requiring high Q factor
- Bluetooth, WLAN, UWB, digital TV tuners, and high-frequency circuits and modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BSCQ000603032N1B00 | Chilisin | 0201 | 13,680 | $ 0.0029 | ||
| BSPQ000603042N1C00 | Chilisin | 0201 | 0 | $ 0.1238 | ||
| BSCQ000603032N1C00 | Chilisin | 0201 | 0 | $ 0.0236 | ||
| BSCQ000603032N1S00 | Chilisin | 0201 | 0 | $ 0.0236 | ||
| ASCQ000603032N1B00 | Chilisin | 0201 | 0 | $ 0.047 |

