Amphenol T20901500000G
| Manufacturer | |
| MPN | T20901500000G |
| LCSC Part # | C6866294 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 10A 1x9P 300V Green 12~24 Right-Angle(45°) 9 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | Amphenol T20901500000G |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9919 | $ 3.99 |
| 200+ | $ 1.5928 | $ 318.56 |
| 500+ | $ 1.5398 | $ 769.90 |
| 1,000+ | $ 1.514 | $ 1514.00 |
Standard Packaging2070/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 1x9P | |
| Voltage Rating (Max) | 300V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 9P | |
| Wire Gauge - AWG | 12~24 | |
| Screw Specification | M2.5 | |
| Mounting Type | Right-Angle(45°) | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T20901510000G | Amphenol | Through Hole,P=5mm | 0 | $ 3.39 | ||
| A-TB500-TG09 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 3.5582 | ||
| A-TB500-HG09 | Assmann WSW Components | - | 0 | $ 1.5208 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

