Amphenol AT60-215-16141
| Manufacturer | |
| MPN | AT60-215-16141 |
| LCSC Part # | C6862298 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP NICKEL |
| Datasheet | Amphenol AT60-215-16141 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Wire Gauge - AWG | 14 | |
| Contact Material | Copper alloy | |
| Contact Plating | Nickel |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14 | |
| Contact Material | Copper alloy | |
| Contact Plating | Nickel |
Help & FeedbackShow similar products (0) >
In-Stock: 282
282 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3917 | $ 0.39 |
| 10+ | $ 0.3819 | $ 3.82 |
| 30+ | $ 0.377 | $ 11.31 |
| 100+ | $ 0.3705 | $ 37.05 |
Standard Packaging40000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Wire Gauge - AWG | 14 | |
| Contact Material | Copper alloy | |
| Contact Plating | Nickel |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Multi Purpose | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 14 | |
| Contact Material | Copper alloy | |
| Contact Plating | Nickel |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



