LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE / Schaffner FN2200B-2300-99 product image
Images for reference only

TE / Schaffner FN2200B-2300-99

Manufacturer
MPN
FN2200B-2300-99
LCSC Part #
C6859082
Packaging
-
Customer #
Key Attributes
DC Filter Base Mount Power Line Filter Modules RoHS
DatasheetTE / Schaffner FN2200B-2300-99
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1135.9377$ 1135.94
200+$ 1066.8714$ 213374.28
500+$ 1031.2216$ 515610.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTE / Schaffner
Packaging-
Length400mm
Leakage Current-
Width250mm
Height180mm
Filter TypeDC Filter
Voltage - Input1.2kV
Current Rating2.3kA
Mounting TypeBase Mount

Introduction

AI Translation

The FN2200 series are compact DC filters designed specifically for photovoltaic inverters, facilitating integration into the ever-shrinking enclosure sizes of power electronics equipment. All models feature an asymmetric housing design to prevent reverse installation and incorrect electrical connections. Used in conjunction with grid-side AC EMC/EMI filters, the FN2200 is essential for meeting international EMC standards such as EN 61000-6-3 and -6-4 and ensuring reliable system operation. The series is designed with ultra-low power losses, contributing to improved overall efficiency.

Features

AI Translation
  • Installed between PV inverters and solar panels to help control conducted emissions on the panel side of the system, reducing the risk of interference radiation from the panels.
  • Protects solar panels from high-frequency stray and leakage currents that may cause premature aging of PV modules.
  • Helps meet international EMC regulatory requirements for the entire PV system.
  • Provides the most compact standard solution in the industry; Type B available in models without line-to-ground capacitors.
  • Rated current up to 2300 A.
  • Maximum continuous operating voltage 1200 VDC.
  • Operating frequency range 25 to 2300 A.
  • High potential test voltage: P –> E 3600 VDC for 2 seconds, P –> P 3000 VDC for 2 seconds.
  • Protection degree: IP 20 for 25 to 150 A models, IP 00 for 250 to 2300 A models.
  • Overload capability: 4× rated current at switch-on, 1.5× rated current for 1 minute once per hour.
  • Operating and storage temperature range -40°C to +100°C.
  • Designed to comply with UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939.
  • Flammability rating UL 94 V-2 or better.

Applications

AI Translation
  • Photovoltaic inverters
  • Uninterruptible power supplies
  • DC motor drives
  • DC fast chargers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FN2200-2300-99TE / SchaffnerSimilar-0$ 1838.0241
RP692-2500-1000-BAstrodyne TDISimilar-0$ 1792.6514
RP692-2500-0-BAstrodyne TDISimilar-0$ 1792.6514
RP692-2500-100-BAstrodyne TDISimilar-0$ 1792.6514
RP692-2500-2000-BAstrodyne TDISimilar-0$ 1996.2317
View and Compare All Alternative Parts.