Broadcom ACPL-P611-000E
| Fabricante | |
| N.º de pieza fab. | ACPL-P611-000E |
| Nº LCSC | C6854584 |
| Emb. | SOIC-6-6.8mm |
| Número de Cliente | |
| Atrib. clave | 50mA 5V 1.5V 4.5V~5.5V DC SOIC-6-6.8mm Logic Output Optoisolators RoHS |
| Hoja de Datos | Broadcom ACPL-P611-000E |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOIC-6-6.8mm | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOIC-6-6.8mm | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Descripción
The ACPL-W611/ACPL-P611 is an optically coupled gate integrating a GaAsP LED and a high-gain integrated photodetector. The detector IC output is an open-collector Schottky-clamped transistor. The internal shield design ensures the ACPL-W611 achieves a common mode transient immunity rating of 10000V/μs. This unique design delivers maximum AC and DC circuit isolation while maintaining TTL compatibility. The optocoupler's AC and DC operating parameters are guaranteed over a temperature range of -40°C to +100°C, ensuring stable and reliable system performance. The ACPL-W611/ACPL-P611 is suited for high-speed logic interfacing, I/O buffering, and line reception in environments where conventional line receivers cannot operate, and is recommended for applications with extremely high ground or inductive noise.
Características
- Minimum common mode rejection of 10 kV/μs at VCM = 1000V
- High speed: 10 MBd typical
- LSTTL/TTL compatible
- Low input drive current: 5 mA
- AC and DC performance guaranteed over operating temperature range: -40°C to +100°C
- Stretched SO-6 package
- Safety approvals: UL recognized (ACPL-W611 and ACPL-P611-020E comply with UL1577, 5000Vrms for 1 minute), CSA, IEC/EN/DIN EN 60747-5-5
Aplicaciones
- Isolated line receiver
- Computer peripheral interface
- Microprocessor system interface
- Digital isolation for ADC/DAC conversion
- Switching power supply
| Cant. | Prec. unit. | Importo total |
|---|---|---|
| 1+ | $ 4.1118 | $ 4.11 |
| 10+ | $ 4.0205 | $ 40.21 |
| 30+ | $ 3.9601 | $ 118.80 |
| 100+ | $ 3.8998 | $ 389.98 |
Encapsulado Estándar100/Full Tube | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOIC-6-6.8mm | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Fabricante | Broadcom | |
| Emb. | SOIC-6-6.8mm | |
| Load Voltage | - | |
| Power Dissipation | - | |
| Output Current | 50mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Tipo | Descripción | |
|---|---|---|
| Voltage - Forward(Vf) | 1.5V | |
| Current transfer ratio | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 15mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Descripción
The ACPL-W611/ACPL-P611 is an optically coupled gate integrating a GaAsP LED and a high-gain integrated photodetector. The detector IC output is an open-collector Schottky-clamped transistor. The internal shield design ensures the ACPL-W611 achieves a common mode transient immunity rating of 10000V/μs. This unique design delivers maximum AC and DC circuit isolation while maintaining TTL compatibility. The optocoupler's AC and DC operating parameters are guaranteed over a temperature range of -40°C to +100°C, ensuring stable and reliable system performance. The ACPL-W611/ACPL-P611 is suited for high-speed logic interfacing, I/O buffering, and line reception in environments where conventional line receivers cannot operate, and is recommended for applications with extremely high ground or inductive noise.
Características
- Minimum common mode rejection of 10 kV/μs at VCM = 1000V
- High speed: 10 MBd typical
- LSTTL/TTL compatible
- Low input drive current: 5 mA
- AC and DC performance guaranteed over operating temperature range: -40°C to +100°C
- Stretched SO-6 package
- Safety approvals: UL recognized (ACPL-W611 and ACPL-P611-020E comply with UL1577, 5000Vrms for 1 minute), CSA, IEC/EN/DIN EN 60747-5-5
Aplicaciones
- Isolated line receiver
- Computer peripheral interface
- Microprocessor system interface
- Digital isolation for ADC/DAC conversion
- Switching power supply
C6854584 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |