YAGEO AC1206FR-7W205KL
| Manufacturer | YAGEOAsian Brands |
| MPN | AC1206FR-7W205KL |
| LCSC Part # | C6854034 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 205kΩ ±1% 500mW 1206 |
| Datasheet | YAGEO AC1206FR-7W205KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 205kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 205kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 205kΩ |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

