PANASONIC ECW-F4274RJB
| Manufacturer | |
| MPN | ECW-F4274RJB |
| LCSC Part # | C6844239 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 270nF 400V -40℃~+105℃ ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-F4274RJB |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 270nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8599 | $ 2.86 |
| 200+ | $ 1.1421 | $ 228.42 |
| 500+ | $ 1.1035 | $ 551.75 |
| 1,000+ | $ 1.085 | $ 1085.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 270nF | |
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPP274J2G1307136LC | SRD | Through Hole,P=7.5mm | 440 | $0.0290 $0.0579 | ||
| ECW-F4274RJL | PANASONIC | Through Hole,P=7.5mm | 0 | $ 2.525 | ||
| ECW-F6274RJL | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.2248 | ||
| ECW-FA2J274JB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.4487 | ||
| ECW-FD2J274JB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.3958 | ||
| ECW-FD2J274J4 | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.0032 | ||
| ECW-FD2W274J4 | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.2033 | ||
| ECW-FD2W274JB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.2259 | ||
| ECW-F4274RHL | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.3729 | ||
| ECW-F4274RHB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.7554 | ||
| ECW-F6274RHL | PANASONIC | Through Hole,P=7.5mm | 0 | $ 1.5086 | ||
| ECW-FD2J274K4 | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.4366 | ||
| ECW-FD2J274KB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.8403 | ||
| ECW-FD2W274KB | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.2325 | ||
| ECW-FD2W274K4 | PANASONIC | Through Hole,P=7.5mm | 0 | $ 0.3879 |

