Amphenol ELFH21240
| Manufacturer | |
| MPN | ELFH21240 |
| LCSC Part # | C6844235 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 15A 1x21P 21P -40℃~+105℃ 5.08mm Board Side/Socket - Open Black 21 No Mounting 1 Right-Angle Through Hole Headers, Plugs and Sockets RoHS |
| Datasheet | Amphenol ELFH21240 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Number of Pins | 21P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Black | |
| Number of PINs Per Row | 21 | |
| Termination Style | No Mounting | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Number of Pins | 21P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Black | |
| Number of PINs Per Row | 21 | |
| Termination Style | No Mounting | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Number of Pins | 21P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Black | |
| Number of PINs Per Row | 21 | |
| Termination Style | No Mounting | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Current Rating | 15A | |
| Number of Positions or Pins | 1x21P | |
| Number of Pins | 21P | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 5.08mm | |
| Connector Type | Board Side/Socket - Open | |
| Color | Black | |
| Number of PINs Per Row | 21 | |
| Termination Style | No Mounting | |
| Number of Rows | 1 | |
| Mounting Type | Right-Angle |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

