ECS ECS-80-18-30Q-VY-TR
| Manufacturer | |
| MPN | ECS-80-18-30Q-VY-TR |
| LCSC Part # | C6844210 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | Crystal 8MHz ±30ppm 18pF 100Ω SMD5032 |
| Datasheet | ECS ECS-80-18-30Q-VY-TR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 8MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECX - 53Q is a miniature SMD Crystal with a 3.2 x 5 x 1.1 mm ceramic package. AEC - Q200 Qualified.
Features
AI Translation
- Compact and low profile
- Extended Temp. Range Option
- RoHS Compliant
- AEC - Q200 Qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3241 | $ 1.32 |
| 10+ | $ 1.0869 | $ 10.87 |
| 30+ | $ 0.9553 | $ 28.66 |
| 100+ | $ 0.8091 | $ 80.91 |
| 500+ | $ 0.7425 | $ 371.25 |
| 1,000+ | $ 0.7132 | $ 713.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+105℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD5032 | |
| Frequency Stability | ±150ppm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 8MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ECX - 53Q is a miniature SMD Crystal with a 3.2 x 5 x 1.1 mm ceramic package. AEC - Q200 Qualified.
Features
AI Translation
- Compact and low profile
- Extended Temp. Range Option
- RoHS Compliant
- AEC - Q200 Qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0153M2-8.000F18DTNLL | HCI | Similar | SMD5032-2P | 990 | $0.2091 $0.2201 | ||
| SA532080F35HDT | CTS | Similar | SMD5032 | 0 | $ 1.4138 | ||
| ABM3-8.000MHZ-J4Q-T | ABRACON | Similar | SMD5032 | 0 | $ 0.9017 | ||
| QT532G-8.000MAAJ-T | QST Products, LLC | Similar | SMD5032 | 0 | $ 0.6866 | ||
| QT532G-8.000MBGJ-T | QST Products, LLC | Similar | SMD5032 | 0 | $ 0.7851 |
5 more alternative parts.View all substitutes



