Suntsu Electronics, Inc. SXT22418CC17-16.000M
| Manufacturer | |
| MPN | SXT22418CC17-16.000M |
| LCSC Part # | C6842790 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±25ppm 18pF 100Ω SMD2520-4P |
| Datasheet | Suntsu Electronics, Inc. SXT22418CC17-16.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8921 | $ 0.89 |
| 200+ | $ 0.3572 | $ 71.44 |
| 500+ | $ 0.3445 | $ 172.25 |
| 1,000+ | $ 0.3381 | $ 338.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22418CC16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8502 | ||
| SXT22418DC17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9434 | ||
| SXT22418DC16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8805 | ||
| SXT22418DD17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9532 | ||
| SXT22418EC17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9667 | ||
| SXT22418CC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9153 | ||
| SXT22418CC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8548 | ||
| SXT22418CC07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8487 | ||
| SXT22418CC27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8937 | ||
| SXT22418DD16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8896 | ||
| SXT22418EC16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9199 | ||
| SXT22418ED17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.932 | ||
| SXT22418FC17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.0191 | ||
| SXT22418DC27-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8835 | ||
| SXT22418DC48-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8866 | ||
| SXT22418DC38-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.927 | ||
| SXT22418DC07-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.879 | ||
| SXT22418ED16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9304 | ||
| SXT22418FC16-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9714 | ||
| SXT22418EE17-16.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9426 |

