Intel/Altera 5SGSMD4E1H29I2G
| Manufacturer | |
| MPN | 5SGSMD4E1H29I2G |
| LCSC Part # | C6823397 |
| Packaging | HBGA-780(33x33) |
| Customer # | |
| Key Attributes | 360 360000 135840 HBGA-780(33x33) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5SGSMD4E1H29I2G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-780(33x33) | |
| Total RAM capacity | 19456000bit | |
| Number of I/O | 360 | |
| Number of Logic Elements/Blocks | 360000 | |
| Number of LAB/CLBs | 135840 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-780(33x33) | |
| Total RAM capacity | 19456000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 360 | |
| Number of Logic Elements/Blocks | 360000 | |
| Number of LAB/CLBs | 135840 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2469.5602 | $ 2469.56 |
| 192+ | $ 2319.4121 | $ 445327.12 |
| 504+ | $ 2241.9048 | $ 1129920.02 |
| 1,008+ | $ 2203.609 | $ 2221237.87 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-780(33x33) | |
| Total RAM capacity | 19456000bit | |
| Number of I/O | 360 | |
| Number of Logic Elements/Blocks | 360000 | |
| Number of LAB/CLBs | 135840 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | HBGA-780(33x33) | |
| Total RAM capacity | 19456000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 360 | |
| Number of Logic Elements/Blocks | 360000 | |
| Number of LAB/CLBs | 135840 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

