LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2435-1IGN#TRPBF product image
Images for reference only

ADI LTC2435-1IGN#TRPBF

Manufacturer
MPN
LTC2435-1IGN#TRPBF
LCSC Part #
C680696
Packaging
SSOP-16-150mil
Customer #
Key Attributes
SPI 2.7V~5.5V SSOP-16-150mil Analog to Digital Converters (ADC) RoHS
DatasheetADI LTC2435-1IGN#TRPBF
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1525$ 7.15
200+$ 2.769$ 553.80
500+$ 2.6718$ 1335.90
1,000+$ 2.6239$ 2623.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-16-150mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)4uA
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/Oscillator-
Clock Frequency-
FeaturesBipolar input;Integrated modulator;Built-in digital filter;Auto calibration;Power-on reset
Resolution(Bits)13.6Hz;20
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

The LTC2435, /LTC2435-1 are 2.7V to 5.5V micropower 20‑bit differential ΔΣ analog to digital converters with integrated oscillator, 3ppm INL and 0.8ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications. Through a single pin, the LTC2435 can be configured for better than 110dB input differential mode rejection at 50Hz or 60Hz ±2%, or it can be driven by an external oscillator for a user defined rejection frequency. The LTC2435-1 can be configured for better than 87dB input differential mode rejection over the range of 49Hz to 61.2Hz (50Hz and 60Hz ±2% simultaneously). The internal oscillator requires no external frequency setting components. The converters accept any external differential reference voltage from 0.1V to VCC for flexible ratiometric and remote sensing measurement configurations. The full-scale differential input range is from -0.5VREF to 0.5VREF. The reference common mode voltage, VREFCM, and the input common mode voltage, VINCM, may be independently set anywhere within the GND to VCC range of the LTC2435/ LTC2435-1. The DC common mode input rejection is better than 120dB. The LTC2435/LTC2435-1 communicate through a flexible 3-wire digital interface which is compatible with SPI and MICROWIRE protocols.

Features

AI Translation
  • Speed Up Version of the LTC2430: 15Hz Output Rate, 60Hz Notch—LTC2435; 13.75Hz Output Rate, Simultaneous 50Hz/60Hz Notch—LTC2435-1
  • Differential Input and Differential Reference with GND to VCC Common Mode Range
  • 3ppm INL, No Missing Codes
  • 10ppm Gain Error
  • 0.8ppm Noise
  • Single Conversion Settling Time for Multiplexed Applications
  • Internal Oscillator—No External Components Required
  • Single Supply 2.7V to 5.5V Operation
  • Low Supply Current (200μA, 4μA in Auto Sleep)
  • 20-Bit ADC in Narrow SSOP-16 Package (SO-8 Footprint)

Applications

AI Translation
  • Direct Sensor Digitizer
  • Weight Scales
  • Direct Temperature Measurement
  • Gas Analyzers
  • Strain Gage Transducers
  • Instrumentation
  • Data Acquisition
  • Industrial Process Control
  • 6-Digit DVMs

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2435-1IGN#PBFADISSOP-16-150mil0$ 7.1525
LTC2435-1CGN#PBFADISSOP-16-150mil0$ 6.5135
LTC2435-1CGN#TRPBFADISSOP-16-150mil0$ 6.5135
LTC2435CGN#PBFADISSOP-16-150mil0$ 6.5135
LTC2435IGN#PBFADISSOP-16-150mil0$ 6.9951
LTC2435IGN#TRPBFADISSOP-16-150mil0$ 7.1525
MAX11207EEE+TMAXIMQSOP-160$ 7.7877