LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2057HVHMS#PBF product image
Images for reference only

ADI LTC2057HVHMS#PBF

Manufacturer
MPN
LTC2057HVHMS#PBF
LCSC Part #
C679265
Packaging
MSOP-10
Customer #
Key Attributes
1.5MHz 1 500nV 0.45V/us 30pA MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LTC2057HVHMS#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9762$ 4.98
200+$ 1.9263$ 385.26
500+$ 1.8584$ 929.20
1,000+$ 1.8244$ 1824.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-10
Gain Bandwidth Product1.5MHz
Number of Channels1
FeaturesEnable/shutdown function;Zero drift / auto-zero;Reverse-phase input protection
Vos - Input Offset Voltage500nV
Slew Rate0.45V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current30pA
Rail to Rail-

Introduction

AI Translation

The LTC2057 is a high voltage, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range of 4.75V to 36V or 4.75V to 60V for the LTC2057HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4μV and a DC to 10Hz input noise voltage of 200nVP-P (typ). The LTC2057’s self-calibrating circuitry results in low offset voltage drift with temperature, 0.015μV/°C (max), and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 160dB and a common mode rejection ratio (CMRR) of 150dB (typ). The LTC2057 provides rail-to-rail output swing and an input common mode range that includes the V– rail (V– - 0.1V to V+ – 1.5V). In addition to low offset and noise, this amplifier features a 1.5MHz (typ) gain-bandwidth product and a 0.45V/μs (typ) slew rate. Wide supply range, combined with low noise, low offset, and excellent PSRR and CMRR make the LTC2057 and LTC2057HV well suited for high dynamic-range test, measurement, and instrumentation systems.

Features

AI Translation
  • Supply Voltage Range: 4.75V to 36V (LTC2057), 4.75V to 60V (LTC2057HV)
  • Offset Voltage: 4μV (Maximum)
  • Offset Voltage Drift: 0.015μV/°C (Maximum, -40°C to 125°C)
  • Input Noise Voltage: 200nVP-P, DC to 10Hz (Typ); 11nV/√Hz, 1kHz (Typ)
  • Input Common Mode Range: V– – 0.1V to V+ – 1.5V
  • Rail-to-Rail Output
  • Unity Gain Stable
  • Gain Bandwidth Product: 1.5MHz (Typ)
  • Slew Rate: 0.45V/μs (Typ)
  • AVOL: 150dB (Typ)
  • PSRR: 160dB (Typ)
  • CMRR: 150dB (Typ)
  • Shutdown Mode

Applications

AI Translation
  • High Resolution Data Acquisition
  • Reference Buffering
  • Test and Measurement
  • Electronic Scales
  • Thermocouple Amplifiers
  • Strain Gauges
  • Low-Side Current Sense
  • Automotive Monitors and Control