Astrodyne TDI RP615-10-1000-QD
| Manufacturer | |
| MPN | RP615-10-1000-QD |
| LCSC Part # | C6783879 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI RP615-10-1000-QD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 116mm | |
| Leakage Current | - | |
| Width | 57mm | |
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 116mm | |
| Leakage Current | - | |
| Width | 57mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 3A, 6A, 10A, and 20A
- Dual-stage line filter
- Available in QD (quick disconnect), W (wire), and S (stud) termination options
- High-performance design
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- VFD
- PWM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 116mm | |
| Leakage Current | - | |
| Width | 57mm | |
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 116mm | |
| Leakage Current | - | |
| Width | 57mm |
| Type | Description | |
|---|---|---|
| Height | 45mm | |
| Filter Type | DC Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current options: 3A, 6A, 10A, and 20A
- Dual-stage line filter
- Available in QD (quick disconnect), W (wire), and S (stud) termination options
- High-performance design
- UL1283 / 60929, CSA C22.2, EN 60939 certified
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters
- VFD
- PWM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

