KAMAYA RMC1/10K2R43FTP
| Manufacturer | |
| MPN | RMC1/10K2R43FTP |
| LCSC Part # | C6769005 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.43Ω ±1% 125mW 0805 |
| Datasheet | KAMAYA RMC1/10K2R43FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.43Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.43Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0108 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.43Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.43Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT052R43FTP | RALEC | 0805 | 1,250 | $ 0.0068 | ||
| 0805W8F243KT5E | UNI-ROYAL | 0805 | 763 | $ 0.0029 | ||
| RC0805FR-072R43L | YAGEO | 0805 | 100 | $ 0.0034 | ||
| WR08W2R43FTL | Walsin | 0805 | 0 | $ 0.0036 | ||
| CR102R43F | Meritek | 0805 | 0 | $ 0.0199 | ||
| RMCF0805FT2R43 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0053 | ||
| RMCS0805FT2R43 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0264 | ||
| CRCW08052R43FNEB | VISHAY | 0805 | 0 | $ 0.0139 | ||
| CRCW08052R43FNTA | VISHAY | 0805 | 0 | $ 0.0172 | ||
| CRCW08052R43FNEA | VISHAY | 0805 | 0 | $ 0.0139 | ||
| AA0805FR-072R43L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| AC0805FR-072R43L | YAGEO | 0805 | 0 | $ 0.0118 | ||
| AR0805FR-072R43L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-072R43P | YAGEO | 0805 | 0 | $ 0.047 | ||
| SG73P2ATTD2R43F | KOA | 0805 | 0 | $ 0.0234 | ||
| SG73S2ATTD2R43F | KOA | 0805 | 0 | $ 0.0234 | ||
| RK73H2ATTD2R43F | KOA | 0805 | 0 | $ 0.0096 | ||
| RC0805FR-7W2R43L | YAGEO | 0805 | 0 | $ 0.0814 | ||
| RMCP0805FT2R43 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0573 | ||
| CR0805F82R43G | LIZ | 0805 | 0 | $ 0.0032 |

