LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Luminus Devices CLM-22-50-70-36-AC30-F4-5

Manufacturer
MPN
CLM-22-50-70-36-AC30-F4-5
LCSC Part #
C6766407
Packaging
-
Customer #
Key Attributes
6540lm 5000K 70 120° 33.8V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetLuminus Devices CLM-22-50-70-36-AC30-F4-5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerLuminus Devices
Packaging-
Lumens6540lm
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle120°
Voltage - Forward(Vf)33.8V
Illumination ColorCold White

Introduction

AI Translation

Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. The series covers a wide luminous flux range — from less than 400lm to over 10,000lm — spanning all major color temperatures, with a CRI greater than 97 and R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.

Features

AI Translation
  • High light output and high efficiency, typical values: >5750 lm, 155 LPW at 3000K, 80 CRI, Tj = 85ºC; >6550 lm, 176 LPW at 5000K, 70 CRI, Tj = 85ºC
  • CCT options: 2200K, 2400K, 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • Minimum CRI Ra of 80 or 90 for all colors (except 6500K)
  • Minimum R9 of 90 at 2700K, 3000K, 3500K, and 4000K, with typical CRI of 98
  • 3-step MacAdam ellipse chromaticity binning accuracy
  • Excellent light emission uniformity and color consistency across viewing angles
  • Superior long-term color stability
  • Package thermal conductivity above industry average
  • Eco-friendly: RoHS and REACH compliant

Applications

AI Translation
  • Architectural and specialty lighting
  • Parking and area lighting
  • Street lighting
  • Tunnel lighting