LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AMFW40-3JZ-ST

Manufacturer
MPN
AMFW40-3JZ-ST
LCSC Part #
C6740973
Packaging
-
Customer #
Key Attributes
30mΩ 2 10Ω@100MHz Common Mode Chokes RoHS
DatasheetAimtec AMFW40-3JZ-ST
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerAimtec
Packaging-
Inductance @ Frequency-
DC Resistance(DCR)30mΩ
Insulation Resistance(IR)-
Number of Lines2
Operating Temperature-40℃~+85℃
Voltage Rating80V
Impedance @ Frequency10Ω@100MHz
Voltage Withstand-
Current Rating3A

Introduction

AI Translation

The AMFW40-JZ series filters are designed to meet EMC requirements for noise-sensitive applications. These EMC filters feature an input voltage range of 0–80VDC and an operating temperature range of -40℃ to 85℃, making them suitable for a wide range of industrial applications and operating environments. Typical impedance is 20dBΩ across the 150KHz to 100MHz frequency range. PCB mounting is supported, with optional chassis and DIN rail mounting plates also available.

Features

AI Translation
  • Wide input range: 0 - 80VDC
  • Operating temperature: -40°C ~ +85°C
  • High isolation voltage: 1500VDC
  • Frequency impedance: 20dBΩ @ 150kHz ~ 100MHz
  • EMI compliant with EN55032 Class B

Applications

AI Translation
  • Telecommunications
  • Industrial