Chilisin AMMA000505301R5MV1
| Manufacturer | ChilisinAsian Brands |
| MPN | AMMA000505301R5MV1 |
| LCSC Part # | C6740419 |
| Packaging | SMD,5.5x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 7.2A 20.7mΩ SMD,5.5x5.2mm |
| Datasheet | Chilisin AMMA000505301R5MV1 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.2A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11A | |
| DC Resistance(DCR) | 20.7mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.2A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11A | |
| DC Resistance(DCR) | 20.7mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2352 | $ 0.24 |
| 200+ | $ 0.0939 | $ 18.78 |
| 500+ | $ 0.0907 | $ 45.35 |
| 1,000+ | $ 0.0892 | $ 89.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.2A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11A | |
| DC Resistance(DCR) | 20.7mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.5x5.2mm | |
| Current Rating | 7.2A | |
| Inductance | 1.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 11A | |
| DC Resistance(DCR) | 20.7mΩ | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IHLP2020CZER1R5M01 | VISHAY | Similar | 2020 | 5,366 | $ 0.7389 | ||
| MHCI06020-1R5M-R8A | Chilisin | Similar | SMD | 973 | $ 0.308 | ||
| BCIHP0724-1R5M | Bao Cheng | Similar | SMD,7x6.6mm | 1,295 | $0.1401 $0.2547 | ||
| MHCI06030-1R5M-R8A | Chilisin | Similar | SMD,7.3x6.6mm | 785 | $ 0.1388 | ||
| MHCI06024-1R5M-R8A | Chilisin | Similar | SMD,7.3x6.6mm | 935 | $0.1901 $0.2376 |

