PANJIT PJSD15TS_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJSD15TS_R1_00001 |
| LCSC Part # | C6736135 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 22V 120W@8/20us 16.6V 15V SOD-523 TVS Diodes RoHS |
| Datasheet | PANJIT PJSD15TS_R1_00001 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-523 | |
| Clamping Voltage | 22V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 16.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-523 | |
| Clamping Voltage | 22V | |
| Operating Temperature | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 16.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 120 Watts peak pules power(tp = 8/20μs)
- Small package for use in portable electronics
- Suitable replacement for MLV’S in ESD protection applications
- Low clamping voltage and leakage current
- Lead free in compliance with EU RoHS 2011/65/EU directive
- Green molding compound as per IEC61249 Std. (Halogen Free)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-523 | |
| Clamping Voltage | 22V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 16.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-523 | |
| Clamping Voltage | 22V | |
| Operating Temperature | -50℃~+150℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Voltage - Breakdown | 16.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 120 Watts peak pules power(tp = 8/20μs)
- Small package for use in portable electronics
- Suitable replacement for MLV’S in ESD protection applications
- Low clamping voltage and leakage current
- Lead free in compliance with EU RoHS 2011/65/EU directive
- Green molding compound as per IEC61249 Std. (Halogen Free)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

