Chinsan PL2D681MND2245
| Manufacturer | ChinsanAsian Brands |
| MPN | PL2D681MND2245 |
| LCSC Part # | C6735337 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 200V 680uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Chinsan PL2D681MND2245 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0602 | $ 7.06 |
| 220+ | $ 2.8174 | $ 619.83 |
| 440+ | $ 2.7238 | $ 1198.47 |
| 1,100+ | $ 2.6778 | $ 2945.58 |
Standard Packaging220/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Chinsan | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

