ADI LT6558CDHC#TRPBF
| Manufacturer | |
| MPN | LT6558CDHC#TRPBF |
| LCSC Part # | C673185 |
| Packaging | DFN-16(3x5) |
| Customer # | |
| Key Attributes | 22.5mA 2200V/us 3 550MHz DFN-16(3x5) Video Amps and Modules RoHS |
| Datasheet | ADI LT6558CDHC#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | DFN-16(3x5) | |
| Features | Programmable DC offset control;Enable/shutdown function | |
| Ib - Input Bias Current | 22.5mA | |
| Slew Rate | 2200V/us | |
| Number of Channels | 3 | |
| -3dB Bandwidth | 550MHz | |
| Output Current | 90mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | DFN-16(3x5) | |
| Features | Programmable DC offset control;Enable/shutdown function | |
| Ib - Input Bias Current | 22.5mA |
| Type | Description | |
|---|---|---|
| Slew Rate | 2200V/us | |
| Number of Channels | 3 | |
| -3dB Bandwidth | 550MHz | |
| Output Current | 90mA |
Introduction
The LT6558 is a high speed triple video amplifier with an internal fixed gain of 1 and a programmable DC input bias voltage. This amplifier features a 400MHz 2VP-P signal bandwidth, 2200V/µs slew rate and a unique ability to drive heavy output loads to 0.8V of the supply rails, making the LT6558 ideal for a single 5V supply, wideband video application. With just one resistor, the inputs of all three amplifiers can be programmed to a common voltage level, simplifying and reducing the need for external circuitry in AC-coupled applications. Without the programming resistor, the input bias circuit becomes inactive, allowing the use of an external clamp circuit or direct coupled input. The LT6558 has separate power supply and ground pins for each amplifier to improve channel separation and to ease power supply bypassing. The LT6558 provides uncompromised performance in many high speed applications where a low voltage, single supply is required. The LT6558 is available in 16-lead SSOP and 5mm × 3mm DFN packages.
Features
- –3dB Small-Signal Bandwidth: 550MHz
- –3dB 2VP.p Large-Signal Bandwidth: 400MHz
- Slew Rate: 2200V/µs
- Fixed Gain of 1, No External Resistors Required
- AC Coupling with Programmable DC Input Bias
- Output Swings to 0.81 of Supply Rails
- Full Video Swing with 5V Single Supply
- Differential Gain: 0.02%
- Differential Phase: 0.02°
- Enable/Shutdown Pin
- High Output Current: ±90mA
- Supply Range: 3V to 7.5V
- Operating Temperature Range: -40°C to 85°C
- Available in 16-Lead SSOP and 5mm×3mm DFN Packages
Applications
- LCD Video Projectors
- RGB HD Video Amplifiers
- Coaxial Cable Drivers
- Low Supply ADC Drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1813 | $ 4.18 |
| 200+ | $ 1.6191 | $ 323.82 |
| 500+ | $ 1.562 | $ 781.00 |
| 1,000+ | $ 1.5343 | $ 1534.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | DFN-16(3x5) | |
| Features | Programmable DC offset control;Enable/shutdown function | |
| Ib - Input Bias Current | 22.5mA | |
| Slew Rate | 2200V/us | |
| Number of Channels | 3 | |
| -3dB Bandwidth | 550MHz | |
| Output Current | 90mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | ADI | |
| Packaging | DFN-16(3x5) | |
| Features | Programmable DC offset control;Enable/shutdown function | |
| Ib - Input Bias Current | 22.5mA |
| Type | Description | |
|---|---|---|
| Slew Rate | 2200V/us | |
| Number of Channels | 3 | |
| -3dB Bandwidth | 550MHz | |
| Output Current | 90mA |
Introduction
The LT6558 is a high speed triple video amplifier with an internal fixed gain of 1 and a programmable DC input bias voltage. This amplifier features a 400MHz 2VP-P signal bandwidth, 2200V/µs slew rate and a unique ability to drive heavy output loads to 0.8V of the supply rails, making the LT6558 ideal for a single 5V supply, wideband video application. With just one resistor, the inputs of all three amplifiers can be programmed to a common voltage level, simplifying and reducing the need for external circuitry in AC-coupled applications. Without the programming resistor, the input bias circuit becomes inactive, allowing the use of an external clamp circuit or direct coupled input. The LT6558 has separate power supply and ground pins for each amplifier to improve channel separation and to ease power supply bypassing. The LT6558 provides uncompromised performance in many high speed applications where a low voltage, single supply is required. The LT6558 is available in 16-lead SSOP and 5mm × 3mm DFN packages.
Features
- –3dB Small-Signal Bandwidth: 550MHz
- –3dB 2VP.p Large-Signal Bandwidth: 400MHz
- Slew Rate: 2200V/µs
- Fixed Gain of 1, No External Resistors Required
- AC Coupling with Programmable DC Input Bias
- Output Swings to 0.81 of Supply Rails
- Full Video Swing with 5V Single Supply
- Differential Gain: 0.02%
- Differential Phase: 0.02°
- Enable/Shutdown Pin
- High Output Current: ±90mA
- Supply Range: 3V to 7.5V
- Operating Temperature Range: -40°C to 85°C
- Available in 16-Lead SSOP and 5mm×3mm DFN Packages
Applications
- LCD Video Projectors
- RGB HD Video Amplifiers
- Coaxial Cable Drivers
- Low Supply ADC Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |