LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6376HDF#TRPBF product image
Images for reference only

ADI LT6376HDF#TRPBF

Manufacturer
MPN
LT6376HDF#TRPBF
LCSC Part #
C673116
Packaging
DFN-14(4x4)
Customer #
Key Attributes
1 200uV 30V/us 98dB 5nA Rail-to-rail output DFN-14(4x4) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT6376HDF#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8762$ 6.88
200+$ 2.661$ 532.20
500+$ 2.5684$ 1284.20
1,000+$ 2.5221$ 2522.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-14(4x4)
Quiescent Current-
Output Current-
Number of Channels1
FeaturesHigh-side current sensing;Enable/shutdown function;Integrated precision resistor network;Overvoltage protection;Current limiting / short-circuit protection
Vos - Input Offset Voltage200uV
Slew Rate30V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)98dB
Ib - Input Bias Current5nA
Rail to RailRail-to-rail output
Input Offset Voltage Drift(Vos TC)4uV/℃

Introduction

AI Translation

The LT6376 is a gain of 10 difference amplifier which combines excellent DC precision, a very high input common mode range and a wide supply voltage range. It includes a precision op amp and a highly-matched thin film resistor network. It features excellent CMRR, extremely low gain error and extremely low gain drift.

Comparing the LT6376 to existing difference amplifiers with high common mode voltage range, the gain of 10 and selectable resistor divider ratios of the LT6376 offer superior system performance by allowing the user to achieve low input referred noise with maximum precision and speed.

The op amp at the core of the LT6376 has Over-The-top protected inputs which allow for robust operation in environments with unpredictable voltage conditions.

The LT6376 is specified over the -40°C to 125°C temperature range and is available in space-saving MSOP16 and DFN14 packages.

Features

AI Translation
  • ±230V Common Mode Voltage Range
  • 105nV/√Hz Input Referred Noise (Resistor Divider = 3.1)
  • 90dB Minimum CMRR
  • 0.0075% (75ppm) Maximum Gain Error
  • 1ppm/°C Maximum Gain Error Drift
  • 2ppm Maximum Gain Nonlinearity
  • Wide Supply Voltage Range: 3.3V to 50V
  • Rail-to-Rail Output
  • 350µA Supply Current
  • Selectable Internal Resistor Divider Ratio
  • 200µV Maximum Input Offset Voltage
  • 300kHz –3dB Bandwidth (Resistor Divider = 3.1)
  • 160kHz –3dB Bandwidth (Resistor Divider = 10.3)
  • -40°C to 125°C Specified Temperature Range
  • Low Power Shutdown: 20µA (DFN Package Only)
  • Space-Saving MSOP and DFN Packages

Applications

AI Translation
  • High Side or Low Side Current Sensing
  • Bidirectional Wide Common Mode Range Current Sensing
  • High Voltage to Low Voltage Level Translation
  • Precision Difference Amplifier Replacement for Isolation Circuits
  • Precision Wide Voltage Range, Bidirectional Current Monitor