On-Shore Tech OSTYQ186150
| Manufacturer | |
| MPN | OSTYQ186150 |
| LCSC Part # | C6728495 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 10A 2x9P 150V Green 16~30 Through Hole 9 2 3.81mm Through Hole,P=3.81mm Wire to Board RoHS |
| Datasheet | On-Shore Tech OSTYQ186150 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x9P | |
| Voltage Rating (Max) | 150V | |
| Height Above Board | 16.2mm | |
| Color | Green | |
| Number of Pins | 18P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x9P | |
| Voltage Rating (Max) | 150V | |
| Height Above Board | 16.2mm |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 18P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9067 | $ 9.91 |
| 200+ | $ 3.9541 | $ 790.82 |
| 500+ | $ 3.8214 | $ 1910.70 |
| 1,000+ | $ 3.7565 | $ 3756.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x9P | |
| Voltage Rating (Max) | 150V | |
| Height Above Board | 16.2mm | |
| Color | Green | |
| Number of Pins | 18P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=3.81mm | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 10A | |
| Number of Positions or Pins | 2x9P | |
| Voltage Rating (Max) | 150V | |
| Height Above Board | 16.2mm |
| Type | Description | |
|---|---|---|
| Color | Green | |
| Number of Pins | 18P | |
| Wire Gauge - AWG | 16~30 | |
| Screw Specification | M2 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 3.81mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

