RFX Group OS400-1945-026
| Manufacturer | |
| MPN | OS400-1945-026 |
| LCSC Part # | C6722089 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 19.44MHz Through Hole Oscillators RoHS |
| Datasheet | RFX Group OS400-1945-026 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 12V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Temperature stability of ±5 ppb
- Ultra-low phase noise
- Standard frequency range: 1 to 150 MHz
- Low pre-aging option available
- Industry-standard package
- Flexible design enabling custom variants for virtually any application to meet individual customer requirements
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 12V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 19.44MHz | |
| Voltage - Supply | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Temperature stability of ±5 ppb
- Ultra-low phase noise
- Standard frequency range: 1 to 150 MHz
- Low pre-aging option available
- Industry-standard package
- Flexible design enabling custom variants for virtually any application to meet individual customer requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

