SIEMENS 6SL32201YE180UF0
| Manufacturer | |
| MPN | 6SL32201YE180UF0 |
| LCSC Part # | C6700870 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datasheet | SIEMENS 6SL32201YE180UF0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The percentage values show the losses relative to the converter's rated apparent power. The chart presents the loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard EN 50598). These values apply to the basic version of the converter without options/components.
Features
AI Translation
- Low Overload (LO): 110% of base load current IL for 60 seconds within a 300-second cycle time
- High Overload (HO)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The percentage values show the losses relative to the converter's rated apparent power. The chart presents the loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (in accordance with standard EN 50598). These values apply to the basic version of the converter without options/components.
Features
AI Translation
- Low Overload (LO): 110% of base load current IL for 60 seconds within a 300-second cycle time
- High Overload (HO)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

