MEAN WELL MPM-45-5
| Manufacturer | MEAN WELLAsian Brands |
| MPN | MPM-45-5 |
| LCSC Part # | C6675343 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
| Datasheet | MEAN WELL MPM-45-5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 40W | |
| Certification | CB、CE、cURus、EAC、TUV | |
| output voltage | 5V | |
| efficiency | 88% | |
| Maximum output current | 8A | |
| application type | Household, medical type | |
| input voltage | 80-264VAC、113-370VDC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 40W | |
| Certification | CB、CE、cURus、EAC、TUV |
| Type | Description | |
|---|---|---|
| output voltage | 5V | |
| efficiency | 88% | |
| Maximum output current | 8A | |
| application type | Household, medical type | |
| input voltage | 80-264VAC、113-370VDC | |
| Output count | 1 |
Introduction
MPM-45 is a 45W high density and small size (87×52×29.5mm) AC/DC PCB-mount type medical grade power supply. It features the operation for 80~264VAC, a low no load power consumption less than 0.1W, a high efficiency up to 92.5%, Class Ⅱ (no FG) double insulation, outstanding dissipation 2~5℃, anti-vibration by model, high EMC performance, 4K VAC isolation, etc. The design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2×MOPP level and ultra-low leakage current (<100μA). It is very suitable for BF (patient contact) type medical device or relevant equipment.
Features
- 3.43"×2.05" compact size
- PCB chassis or screw terminal mounting version
- Medical safety approved (2×MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system consideration
- No load power consumption <0.1 W
- Extremely low leakage current
- Wide operating temp. range -30~+80°C
- EMI Class B without additional components
- Isolation Class Ⅱ
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
- Operating altitude up to 4000 meters
- 50W peak (10 sec.)
Applications
- Portable medical device
- Mobile clinical workstation
- Medical computer monitor
- Medical examination instrument
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 40W | |
| Certification | CB、CE、cURus、EAC、TUV | |
| output voltage | 5V | |
| efficiency | 88% | |
| Maximum output current | 8A | |
| application type | Household, medical type | |
| input voltage | 80-264VAC、113-370VDC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 40W | |
| Certification | CB、CE、cURus、EAC、TUV |
| Type | Description | |
|---|---|---|
| output voltage | 5V | |
| efficiency | 88% | |
| Maximum output current | 8A | |
| application type | Household, medical type | |
| input voltage | 80-264VAC、113-370VDC | |
| Output count | 1 |
Introduction
MPM-45 is a 45W high density and small size (87×52×29.5mm) AC/DC PCB-mount type medical grade power supply. It features the operation for 80~264VAC, a low no load power consumption less than 0.1W, a high efficiency up to 92.5%, Class Ⅱ (no FG) double insulation, outstanding dissipation 2~5℃, anti-vibration by model, high EMC performance, 4K VAC isolation, etc. The design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2×MOPP level and ultra-low leakage current (<100μA). It is very suitable for BF (patient contact) type medical device or relevant equipment.
Features
- 3.43"×2.05" compact size
- PCB chassis or screw terminal mounting version
- Medical safety approved (2×MOPP) according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
- Suitable for BF application with appropriate system consideration
- No load power consumption <0.1 W
- Extremely low leakage current
- Wide operating temp. range -30~+80°C
- EMI Class B without additional components
- Isolation Class Ⅱ
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
- Operating altitude up to 4000 meters
- 50W peak (10 sec.)
Applications
- Portable medical device
- Mobile clinical workstation
- Medical computer monitor
- Medical examination instrument
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

