LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-13D1B3018-A6T2U3 product image
Images for reference only

ABLIC S-13D1B3018-A6T2U3

Manufacturer
MPN
S-13D1B3018-A6T2U3
LCSC Part #
C6670599
Packaging
HSNT-6(1212)
Customer #
Key Attributes
Positive Fixed HSNT-6(1212) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetABLIC S-13D1B3018-A6T2U3
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7414$ 1.74
200+$ 0.6957$ 139.14
500+$ 0.6729$ 336.45
1,000+$ 0.6608$ 660.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerABLIC
PackagingHSNT-6(1212)
Output Voltage3V;1.8V
Number of Outputs2
Operating Temperature-40℃~+85℃
Supply Current (Iq)39uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge

Introduction

AI Translation

The S-13D1 Series, developed by using the CMOS technology, is a 2-channel positive voltage regulator IC which has low dropout voltage, high accuracy output voltage and low current consumption. A 0.22 μF small ceramic capacitor can be used, and the S-13D1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. Also, C / F type in the S-13D1 Series has a built-in delay function that sets the difference of rising time between channels.

Features

AI Translation
  • Output voltage: 1.0 V to 3.6 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0%
  • Dropout voltage: 1.0 V to 1.45 V output product: ±15 mV; 80 mV typ. (2.8 V output product, lOUT = 100 mA)
  • Current consumption: During operation: 39 μA typ., 58 μA max. (per circuit); During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V) (per circuit)
  • Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
  • Ripple rejection: 70 dB typ. (3.6 V output product, f = 1.0 kHz)
  • Delay function is selectable.
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON/ OFF circuit: Ensures long battery life
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Constant-voltage power supply for digital camera
  • Constant-voltage power supply for mobile phone
  • Constant-voltage power supply for portable equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP152L010B-TRNisshinbo Micro Devices Inc.DFN1212-60$ 0.4967
RP152L010A-TRNisshinbo Micro Devices Inc.DFN1212-60$ 0.9956
NCV8152MX300180TCGonsemiXDFN-6(1.2x1.2)0$ 0.1633
RP152L021A-TRNisshinbo Micro Devices Inc.DFN1212-60$ 0.9957