TE Connectivity 2-2314846-0
| Manufacturer | |
| MPN | 2-2314846-0 |
| LCSC Part # | C6658097 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | Female Header 20 Position 2mm Pitch Dual Row Surface Mount -40℃~+125℃ |
| Datasheet | TE Connectivity 2-2314846-0 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 125V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Pins | 20P | |
| Current Rating | 2A | |
| Insulation Height | 4.5mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 125V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Insulation Height | 4.5mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5059 | $ 5.51 |
| 196+ | $ 2.1975 | $ 430.71 |
| 504+ | $ 2.1248 | $ 1070.90 |
| 1,008+ | $ 2.0884 | $ 2105.11 |
Standard Packaging28/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 125V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Pins | 20P | |
| Current Rating | 2A | |
| Insulation Height | 4.5mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,P=2mm | |
| Voltage Rating | 125V | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Pins | 20P |
| Type | Description | |
|---|---|---|
| Current Rating | 2A | |
| Insulation Height | 4.5mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

