ADI ADSP-BF703BBCZ-4
| Manufacturer | |
| MPN | ADSP-BF703BBCZ-4 |
| LCSC Part # | C659946 |
| Packaging | CSPBGA-184 |
| Customer # | |
| Key Attributes | Blackfin+ Core Embedded Processor |
| Datasheet | ADI ADSP-BF703BBCZ-4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | CSPBGA-184 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Blackfin+ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | CSPBGA-184 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Blackfin+ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 400MHz |
Introduction
The ADSP-BF70x processor is a member of the Blackfin family of products. The Blackfin processor combines a dualMAC 16-bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin + core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements—all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance up to 400 MHz, as well as low static power consumption. Produced with a low-power and lowvoltage design methodology, they provide world-class power management and performance. By integrating a rich set of industry-leading system peripherals and memory, the Blackfin processor is the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leadingedge signal processing in one integrated package. These applications span a wide array of markets, from automotive systems to embedded industrial, instrumentation, video/image analysis, biometric and power/motor control applications.
Features
- Blackfin + core with up to 400 MHz performance
- Dual 16-bit or single 32-bit MAC support per cycle
- 16-bit complex MAC and many other instruction set enhancements
- Instruction set compatible with previous Blackfin products
- Low-cost packaging 88-Lead LFCSP_VQ (QFN) package (12 mm×12 mm), RoHS compliant
- 184-Ball CSP_BGA package 12 mm×12 mm×0.8 mm pitch, RoHS compliant
- Low system power with <100 mW core domain power at 400 MHz (μ<0.25 mW/MHz) at 25℃ TJUNCTION
- AEC-Q100 qualified for automotive applications
- 136 kB L1 SRAM with multi-parity-bit protection (64 kB instruction, 64 kB data, 8 kB scratchpad)
- Large on-chip L2 SRAM with ECC protection 256 kB, 512 kB, 1 MB variants
- On-chip L2 ROM (512 kB)
- L3 interface (CSP_BGA only) optimized for lowest system power, providing 16-bit interface to DDR2 or LPDDR DRAM devices (up to 200 MHz)
- Security and one-time-programmable memory
- Crypto hardware accelerators
- Fast secure boot for IP protection
- memDMA encryption/decryption for fast run-time security
Applications
- automotive systems
- embedded industrial
- instrumentation
- video/image analysis
- biometric
- power/motor control applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 25.0385 | $ 25.04 |
Standard Packaging189/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | CSPBGA-184 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Blackfin+ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 400MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | ADI | |
| Packaging | CSPBGA-184 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Blackfin+ | |
| Features | Hardware MAC acceleration;Zero-overhead loop;Circular buffer support;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;Secure storage and protection;RTC and timer | |
| Clock Rate | 400MHz |
Introduction
The ADSP-BF70x processor is a member of the Blackfin family of products. The Blackfin processor combines a dualMAC 16-bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin + core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements—all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance up to 400 MHz, as well as low static power consumption. Produced with a low-power and lowvoltage design methodology, they provide world-class power management and performance. By integrating a rich set of industry-leading system peripherals and memory, the Blackfin processor is the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leadingedge signal processing in one integrated package. These applications span a wide array of markets, from automotive systems to embedded industrial, instrumentation, video/image analysis, biometric and power/motor control applications.
Features
- Blackfin + core with up to 400 MHz performance
- Dual 16-bit or single 32-bit MAC support per cycle
- 16-bit complex MAC and many other instruction set enhancements
- Instruction set compatible with previous Blackfin products
- Low-cost packaging 88-Lead LFCSP_VQ (QFN) package (12 mm×12 mm), RoHS compliant
- 184-Ball CSP_BGA package 12 mm×12 mm×0.8 mm pitch, RoHS compliant
- Low system power with <100 mW core domain power at 400 MHz (μ<0.25 mW/MHz) at 25℃ TJUNCTION
- AEC-Q100 qualified for automotive applications
- 136 kB L1 SRAM with multi-parity-bit protection (64 kB instruction, 64 kB data, 8 kB scratchpad)
- Large on-chip L2 SRAM with ECC protection 256 kB, 512 kB, 1 MB variants
- On-chip L2 ROM (512 kB)
- L3 interface (CSP_BGA only) optimized for lowest system power, providing 16-bit interface to DDR2 or LPDDR DRAM devices (up to 200 MHz)
- Security and one-time-programmable memory
- Crypto hardware accelerators
- Fast secure boot for IP protection
- memDMA encryption/decryption for fast run-time security
Applications
- automotive systems
- embedded industrial
- instrumentation
- video/image analysis
- biometric
- power/motor control applications
C659946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |