ADI ADRF5549BCPZN-RL
| Manufacturer | |
| MPN | ADRF5549BCPZN-RL |
| LCSC Part # | C659633 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Dual-Channel 1.8 GHz to 2.8 GHz RF Receiver Front End |
| Datasheet | ADI ADRF5549BCPZN-RL |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | - | |
| Voltage - Supply | - | |
| Frequency Range | 1.8GHz~2.8GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Applications | - | |
| Voltage - Supply | - | |
| Frequency Range | 1.8GHz~2.8GHz |
Introduction
The ADRF5549 is a dual-channel, integrated, RF front-end multichip module designed for time division duplexing (TDD) applications that operates from 1.8 GHz to 2.8 GHz. The ADRF5549 is configured in dual channels with a cascading, two-stage, low noise amplifier (LNA) and a high power, silicon single-pole, double-throw (SPDT) switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure of 1.4 dB and a high gain of 35 dB with an output third-order intercept point (OIP3) of 32 dBm typical. In low gain mode, one stage of the two-stage LNA is in bypass mode providing 17 dB of gain at a lower current of 35 mA. In power-down mode, the LNAs are turned off, and the device draws 12 mA. In transmit operation, when RF inputs are connected to a termination pin (TERM-ChA or TERM-ChB), the switch provides a low insertion loss of 0.6 dB and handles a long-term evolution (LTE) full lifetime average (9 dB peak to average ratio (PAR)) of 40 dBm and 43 dBm for a 9 dB PAR LTE single event <10 sec average. The device comes in a RoHS-compliant, compact, 6 mmx6 mm, 40-lead, lead frame chip-scale package (LFCSP).
Features
- Integrated dual-channel RF front end 2-stage LNA and high power SPDT switch
- On-chip bias and matching
- Single-supply operation
- Gain: High gain mode: 35 dB typical at 2.3 GHz; Low gain mode: 17 dB typical at 2.3 GHz
- Low noise figure: High gain mode: 1.4 dB typical at 2.3 GHz; Low gain mode: 1.4 dB typical at 2.3 GHz
- High isolation: Between RxOUT-ChA and RxOUT-ChB: 50 dB typical; Between TERM-ChA and TERM-ChB: 62 dB typical
- Low insertion loss: 0.6 dB typical at 2.3 GHz
- High power handling at T (overline casz) = 105 ℃: Full lifetime LTE average power (9 dB PAR): 40 dBm; Single event (zeta < 10 sec operation) LTE average power (9 dB PAR): 43 dBm
- High OIP3: 32 dBm typical
- Power-down mode and low gain mode for LNA
- Low supply current: High gain mode: 85 mA typical at 5V; Low gain mode: 35 mA typical at 5 V; Power-down mode: 12 mA typical at 5 V
- Positive logic control
- 6 mmx6 mm, 40-lead LFCSP
Applications
- Wireless Infrastructure
- TDD massive multiple input and multiple output (MIMO) and active antenna systems
- TDD-based communication systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.593 | $ 20.59 |
| 200+ | $ 7.9705 | $ 1594.10 |
| 500+ | $ 7.6896 | $ 3844.80 |
| 1,000+ | $ 7.5507 | $ 7550.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch | |
| Operating Temperature | -40℃~+105℃ | |
| Applications | - | |
| Voltage - Supply | - | |
| Frequency Range | 1.8GHz~2.8GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Features | Integrated low noise amplifier;Integrated RF switch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Applications | - | |
| Voltage - Supply | - | |
| Frequency Range | 1.8GHz~2.8GHz |
Introduction
The ADRF5549 is a dual-channel, integrated, RF front-end multichip module designed for time division duplexing (TDD) applications that operates from 1.8 GHz to 2.8 GHz. The ADRF5549 is configured in dual channels with a cascading, two-stage, low noise amplifier (LNA) and a high power, silicon single-pole, double-throw (SPDT) switch. In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure of 1.4 dB and a high gain of 35 dB with an output third-order intercept point (OIP3) of 32 dBm typical. In low gain mode, one stage of the two-stage LNA is in bypass mode providing 17 dB of gain at a lower current of 35 mA. In power-down mode, the LNAs are turned off, and the device draws 12 mA. In transmit operation, when RF inputs are connected to a termination pin (TERM-ChA or TERM-ChB), the switch provides a low insertion loss of 0.6 dB and handles a long-term evolution (LTE) full lifetime average (9 dB peak to average ratio (PAR)) of 40 dBm and 43 dBm for a 9 dB PAR LTE single event <10 sec average. The device comes in a RoHS-compliant, compact, 6 mmx6 mm, 40-lead, lead frame chip-scale package (LFCSP).
Features
- Integrated dual-channel RF front end 2-stage LNA and high power SPDT switch
- On-chip bias and matching
- Single-supply operation
- Gain: High gain mode: 35 dB typical at 2.3 GHz; Low gain mode: 17 dB typical at 2.3 GHz
- Low noise figure: High gain mode: 1.4 dB typical at 2.3 GHz; Low gain mode: 1.4 dB typical at 2.3 GHz
- High isolation: Between RxOUT-ChA and RxOUT-ChB: 50 dB typical; Between TERM-ChA and TERM-ChB: 62 dB typical
- Low insertion loss: 0.6 dB typical at 2.3 GHz
- High power handling at T (overline casz) = 105 ℃: Full lifetime LTE average power (9 dB PAR): 40 dBm; Single event (zeta < 10 sec operation) LTE average power (9 dB PAR): 43 dBm
- High OIP3: 32 dBm typical
- Power-down mode and low gain mode for LNA
- Low supply current: High gain mode: 85 mA typical at 5V; Low gain mode: 35 mA typical at 5 V; Power-down mode: 12 mA typical at 5 V
- Positive logic control
- 6 mmx6 mm, 40-lead LFCSP
Applications
- Wireless Infrastructure
- TDD massive multiple input and multiple output (MIMO) and active antenna systems
- TDD-based communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |