LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP1762ACPZ-0.9-R7 product image
Images for reference only

ADI ADP1762ACPZ-0.9-R7

Manufacturer
MPN
ADP1762ACPZ-0.9-R7
LCSC Part #
C658946
Packaging
LFCSP-16-EP(3x3)
Customer #
Key Attributes
900mV Positive Fixed LFCSP-16-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetADI ADP1762ACPZ-0.9-R7
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9457$ 6.95
200+$ 2.6888$ 537.76
500+$ 2.5946$ 1297.30
1,500+$ 2.5468$ 3820.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingLFCSP-16-EP(3x3)
Output Voltage900mV
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current2A
Operating Voltage1.98V
FeaturesAdjustable soft-start;Operating status indication;Enable control;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The ADP1762 is a low noise, low dropout (LDO) linear regulator. It is designed to operate from a single input supply with an input voltage as low as 1.10 V, without the requirement of an external bias supply, to increase efficiency and provide up to 2 A of output current. The low 62 mV typical dropout voltage at a 2 A load allows the ADP1762 to operate with a small headroom while maintaining regulation and providing better efficiency.

Features

AI Translation
  • 2 A maximum output current
  • Low input voltage supply range VIN = 1.10 V to 1.98 V, no external bias supply required
  • Fixed output voltage range: VOUT_FIXED = 0.9 V to 1.5 V
  • Adjustable output voltage range: VOUT_ADJ = 0.5 V to 1.5 V
  • Ultralow noise: 2 μV rms, 100 Hz to 100 kHz
  • Noise spectral density 4 nV/√Hz at 10 kHz, 3 nV/√Hz at 100 kHz
  • Low dropout voltage: 62 mV typical at 2 A load
  • Operating supply current: 4.5 mA typical at no load
  • ±1.5% fixed output voltage accuracy over line, load, and temperature
  • Excellent power supply rejection ratio (PSRR) performance: 62 dB typical at 10 kHz at 2 A load, 46 dB typical at 100 kHz at 2 A load
  • Excellent load/line transient response
  • Soft start to reduce inrush current
  • Optimized for small 10 μF ceramic capacitors
  • Current-limit and thermal overload protection
  • Power-good indicator
  • Precision enable
  • 16-lead, 3 mm × 3 mm LFCSP package
  • AEC-Q100 qualified for automotive applications

Applications

AI Translation
  • Regulation to noise sensitive applications such as radio frequency (RF) transceivers, analog-to-digital converter (ADC) and digital-to-analog converter (DAC) circuits, phase-locked loops (PLLs), voltage controlled oscillators (VCOs) and clocking integrated circuits
  • Field-programmable gate array (FPGA) and digital signal processor (DSP) supplies
  • Medical and healthcare
  • Industrial and instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADP1763ACPZ-0.9-R7ADILFCSP-16-EP(3x3)5$ 19.5104
ADP1764ACPZ-0.9-R7ADILFCSP-16-EP(3x3)0$ 11.0362