LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron M58LR256KB70ZQ5E product image
Images for reference only

micron M58LR256KB70ZQ5E

Manufacturer
MPN
M58LR256KB70ZQ5E
LCSC Part #
C6586166
Packaging
TFBGA-88(8x10)
Customer #
Key Attributes
256Mbit 1.7V~2V 66MHz Parallel TFBGA-88(8x10) Memory RoHS
Datasheetmicron M58LR256KB70ZQ5E
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7056$ 10.71
253+$ 4.2723$ 1080.89
506+$ 4.1298$ 2089.68
1,012+$ 4.0586$ 4107.30
Standard Packaging253/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingTFBGA-88(8x10)
Operating Temperature-30℃~+85℃
FeaturesHardware write protection;Absolute write protection
Memory Size256Mbit
Voltage - Supply1.7V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency66MHz
Data Retention - TDR (Year)-
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)70ns
Standby Supply Current-
InterfaceParallel

Features

AI Translation
  • Supply voltage: VDD = 1.7 V ~ 2.0 V for program, erase, and read; I/O buffer VDDQ = 1.7 V ~ 2.0 V; VPP = 9 V for fast program
  • Synchronous/asynchronous read: synchronous burst read mode at 54 MHz, 66 MHz; asynchronous page read mode; random access time 70 ns, 85 ns
  • Synchronous burst read suspend
  • Program time: typical word program time 2.5 μs using buffered enhanced factory program command
  • Memory organization: 8 Mbit bank for M58LR128KT/B, 16 Mbit bank for M58LR256KT/B; parameter blocks (top or bottom location)
  • Dual operation: program/erase in one bank while reading from other banks; no latency between read and write operations
  • Block locking: all blocks locked at power-up; any block combination lockable with zero latency; block locking via WP (overline); absolute write protection when VPP = VSS
  • Security features: 64-bit unique device number; 2112-bit user-programmable OTP cells
  • CFI: 100,000 program/erase cycles per block
  • Electronic signature: manufacturer code 20h; M58LR128KT top device code 88C4h, M58LR256KT 880Dh; M58LR128KB bottom device code 88C5h, M58LR256KB 880Eh

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M58LR256KT70ZQ5EmicronTFBGA-88(8x10)0$ 10.7743
M58LR256KB70ZQ5ZmicronFBGA-88(8x10)0$ 11.9684