LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4897-2TRMZ-EP product image
Images for reference only

ADI ADA4897-2TRMZ-EP

Manufacturer
MPN
ADA4897-2TRMZ-EP
LCSC Part #
C654313
Packaging
MSOP-10
Customer #
Key Attributes
80mA 2 500uV 120V/us 120dB 17uA 3mA 230MHz Rail-to-rail output MSOP-10 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI ADA4897-2TRMZ-EP
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7676$ 12.77
200+$ 4.9407$ 988.14
500+$ 4.7678$ 2383.90
1,000+$ 4.6814$ 4681.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-10
Output Current80mA
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate120V/us
Input Offset Current(Ios)600nA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current17uA
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current3mA
Gain Bandwidth Product230MHz
FeaturesEnable/shutdown function;ESD protection
Input Voltage Noise Density1nV/√Hz@100kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply3V~10V

Introduction

AI Translation

The ADA4896-2/ADA4897-1/ADA4897-2 are unity-gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifiers that have a quiescent current of 3 mA. With a 1/f noise of 2.4 nV/√Hz at 10 Hz and a spurious-free dynamic range of -80 dBc at 2 MHz the ADA4896-2/ADA4897-1/ADA4897-2 are ideal solutions in a variety of applications, including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The proprietary next-generation SiGe bipolar process and innovative architecture enable such high performance amplifiers. The ADA4896-2/ADA4897-1/ADA4897-2 have 230 MHz bandwidth, 120 V/μs slew rate, and settle to 0.1% in 45 ns. With a wide supply voltage range of 3 V to 10 V, the ADA4896-2/ADA4897-1/ADA4897-2 are ideal candidates for systems that require high dynamic range, precision, low power, and high speed. The ADA4896-2 is available in 8-lead LFCSP and 8-lead MSOP packages. The ADA4897-1 is available in 8-lead SOIC and 6-lead SOT-23 packages. The ADA4897-2 is available in a 10-lead MSOP package. The ADA4896-2/ADA4897-1/ADA4897-2 operate over the extended industrial temperature range of -40°C to +125°C

Features

AI Translation
  • Low wideband noise: 1 nV/√Hz, 2.8 pA/√Hz
  • Low 1/f noise: 2.4 nV/√Hz at 10 Hz
  • Low distortion: -115 dB at 100 kHz, VOUT = 2 V p-p
  • Low power: 3 mA per amplifier
  • Low input offset voltage: 0.5 mV maximum
  • High speed - 3 dB bandwidth: 230 MHz (G = +1)
  • Slew rate: 120 V/μs
  • Settling time to 0.1%: 45 ns
  • Rail-to-rail output
  • Wide supply range: 3 V to 10 V
  • Disable feature (ADA4897-1/ADA4897-2)

Applications

AI Translation
  • Low noise preamplifier
  • Ultrasound amplifiers
  • PLL loop filters
  • High performance ADC drivers
  • DAC buffers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ADA4897-2ARMZ-R7ADISimilarMSOP-1031$ 22.9795
ADA4897-2ARMZ-RLADISimilarMSOP-100$ 6.3749
LTC6253CMS#TRPBFADISimilarMSOP-100$ 4.8203
3 more alternative parts.View all substitutes