LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXB1507-0000-000N0BJ450E product image
Images for reference only

CREE LED CXB1507-0000-000N0BJ450E

Manufacturer
MPN
CXB1507-0000-000N0BJ450E
LCSC Part #
C6520530
Packaging
-
Customer #
Key Attributes
1160lm 5000K 70 115° 34.5V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXB1507-0000-000N0BJ450E
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8738$ 6.87
200+$ 2.7426$ 548.52
500+$ 2.6511$ 1325.55
1,000+$ 2.6053$ 2605.30
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens1160lm
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)34.5V
Illumination ColorCold White

Introduction

AI Translation

The XLamp CXB1507 LED array is a member of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than the first-generation product at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are backward compatible with the first generation, providing a drop-in performance upgrade for existing CXA LED designs to shorten luminaire design cycles and accelerate time-to-market. The CXB1507 LED is available in 2-step, 3-step, and 5-step EasyWhite bins, as well as 2-step and 3-step high-precision color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required, enabling lighting manufacturers to rapidly address the needs of small-form-factor lighting applications. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXB1507 LED array into luminaire designs.

Features

AI Translation
  • 9mm optical light source
  • Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
  • Available in minimum CRI options of 70, 80, 90, and 95
  • EasyWhite 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage options: 18V class and 36V class
  • 85~0°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL certified (E349212)