LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7582BQ product image
Images for reference only

ADI AD7582BQ

Manufacturer
MPN
AD7582BQ
LCSC Part #
C651279
Packaging
CDIP-28
Customer #
Key Attributes
Parallel port CDIP-28 Analog to Digital Converters (ADC) RoHS
DatasheetADI AD7582BQ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 188.4701$ 188.47
200+$ 72.9367$ 14587.34
500+$ 70.373$ 35186.50
1,000+$ 69.1058$ 69105.80
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingCDIP-28
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)100uA
Voltage - Supply5V;15V
Number of Channels4
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/Oscillator-
Clock Frequency-
FeaturesAuto calibration;Multiplexers;Bipolar power supply
Resolution(Bits)12;-
S/N Ratio-
DNL (LSB)1LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The AD7582 is a medium speed, 4-channel 12-bit CMOS A/D converter which uses the successive approximation technique to provide a conversion time of 100μs per channel. An auto-zero cycle occurs at the start of each conversion resulting in very low system offset voltages, typically less than 100μV. The device is designed for easy microprocessor interface using standard control signals; CS (decoded device address), RD (READ) and WR (WRITE). The 4-channel input multiplexer is controlled via address inputs A0 and A1. Conversion results are available in two bytes, 8LSB's and 4MSB's, over an 8-bit three state output bus. Either byte can be read first. Two converter busy flags are available to facilitate polling of the converter's status. The analog input voltage range is 0V to +5V when using a reference voltage of +5V. The four analog inputs are all high impedance inputs with tight channel-to-channel matching -- typically 0.1LSBs.

Features

AI Translation
  • 12-Bit Successive Approximation ADC
  • Four High Impedance Input Channels
  • Analog Input Voltage Range of 0 to +5V with Positive Reference of ±5V
  • Conversion Time of 100μs per Channel
  • No Missed Codes Over Full Temperature Range
  • Low Total Unadjusted Error ± 1LSB max
  • Autozero Cycle for Low Offset Voltage
  • Monolithic Construction