LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI 5962-8971001XX product image
Images for reference only

ADI 5962-8971001XX

Manufacturer
MPN
5962-8971001XX
LCSC Part #
C648713
Packaging
CDIP-28
Customer #
Key Attributes
ADG526A/ADG527A 8-/16-Channel Analog Multiplexers
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 172.6773$ 172.68
200+$ 66.8246$ 13364.92
500+$ 64.4754$ 32237.70
1,000+$ 63.3163$ 63316.30
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingCDIP-28
FeaturesBidirectional analog channel;Glitch-free switching;Control interface integration
Operating Temperature-40℃~+85℃
Voltage - Supply-16.5V~-10.8V;10.8V~16.5V
Ron280Ω
Number of Channels-

Introduction

AI Translation

The ADG526A and ADG527A are CMOS monolithic analog multiplexers with 16 single channels and dual 8 channels, respectively. On-chip latches facilitate microprocessor interfacing. The ADG526A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. The ADG527A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG526A and ADG527A are designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON.

Features

AI Translation
  • ±44 V supply maximum rating
  • vSS to vDD analog signal range
  • Single- or dual-supply specifications
  • Wide supply ranges (10.8 V to 16.5 V)
  • Microprocessor compatible (100 ns WR pulse)
  • Extended plastic temperature range [-40 ℃] to +85 ℃
  • Low leakage (20 pA typical)
  • Low power dissipation (28 mW maximum)
  • Available in PDIP, CERDIP, SOIC, and PLCC packages
  • Superior alternative to DG526 and DG527

Applications

AI Translation
  • Data acquisition systems
  • Communication systems
  • Automatic test equipment
  • Microprocessor-based control systems