LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM A28-2 product image
Images for reference only

MACOM A28-2

Manufacturer
MPN
A28-2
LCSC Part #
C6486205
Packaging
TO-8
Customer #
Key Attributes
10 to 1500 MHz Cascadable RF Amplifier
DatasheetMACOM A28-2
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 246.3173$ 246.32
200+$ 98.2833$ 19656.66
500+$ 94.999$ 47499.50
1,000+$ 93.3763$ 93376.30
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingTO-8
Operating Temperature-54℃~+85℃
Input Return Loss-
Gain14dB
Frequency Range5MHz~1.6GHz
Voltage - Supply5V
Output Return Loss-
Noise Figure3.5dB
Features-
IP324dBm
P1dB10.5dBm
Current - Supply27mA

Introduction

AI Translation

The A28-2 RF amplifier is a discrete thin film hybrid design, which incorporates the use of thin film manufacturing processes for accurate performance and high reliability. This single stage bipolar transistor feedback amplifier design displays impressive performance over a broadband frequency range. An active DC biasing network is used for temperature - stable performance, in addition to an RF Choke, used for power supply decoupling. Both TO - 8 and Surface Mount packages are hermetically sealed, and MIL - STD - 883 environmental screening is available.

Features

AI Translation
  • LOW NOISE: 3.5 dB (TYP.)
  • HIGH EFFICIENCY: 27 mA (TYP.) @ +5 Vdc
  • GOOD DYNAMIC RANGE: 105 dB (TYP.)
  • LOW VSWR: <1.4:1 (TYP.)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
A1211MACOMTO-80$ 286.9766